
DMP31D7L-7 | |
|---|---|
DigiKey Part Number | 31-DMP31D7L-7TR-ND - Tape & Reel (TR) 31-DMP31D7L-7CT-ND - Cut Tape (CT) 31-DMP31D7L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D7L-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 580mA (Ta) 430mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.56200 | $15.62 |
| 100 | $0.97420 | $97.42 |
| 500 | $0.71840 | $359.20 |
| 1,000 | $0.63536 | $635.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52955 | $1,588.65 |
| 6,000 | $0.47614 | $2,856.84 |
| 9,000 | $0.44888 | $4,039.92 |
| 15,000 | $0.41825 | $6,273.75 |
| 21,000 | $0.40009 | $8,401.89 |
| 30,000 | $0.38244 | $11,473.20 |




