X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D20V0M2U3LP4-7B

DigiKey Part Number
31-D20V0M2U3LP4-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D20V0M2U3LP4-7B
Description
TVS DIODE 20VWM 43V X2DFN10063
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
21V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38428$3,842.80
20,000$0.34961$6,992.20
30,000$0.33193$9,957.90
50,000$0.31206$15,603.00
70,000$0.30030$21,021.00
100,000$0.28886$28,886.00
250,000$0.27609$69,022.50
Manufacturers Standard Package