Parametric Equivalent

DMP3036SFVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3036SFVQ-13-ND |
Manufacturer | |
Manufacturer Product Number | DMP3036SFVQ-13 |
Description | MOSFET BVDSS: 25V~30V PowerDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.7A (Ta), 30A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1931 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package PowerDI3333-8 (Type UX) |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3036SFVQ-7 | Diodes Incorporated | 0 | 31-DMP3036SFVQ-7-ND | $1.87853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83814 | $5,514.42 |


