
DMP3027LFDE-7 | |
---|---|
DigiKey Part Number | 31-DMP3027LFDE-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3027LFDE-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1142 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19185 | $3,575.55 |
6,000 | $1.08888 | $6,533.28 |
9,000 | $1.03638 | $9,327.42 |
15,000 | $0.97740 | $14,661.00 |
21,000 | $0.94247 | $19,791.87 |
30,000 | $0.90853 | $27,255.90 |
75,000 | $0.90424 | $67,818.00 |