8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3021SSS-13

DigiKey Part Number
31-DMP3021SSS-13TR-ND - Tape & Reel (TR)
31-DMP3021SSS-13CT-ND - Cut Tape (CT)
31-DMP3021SSS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3021SSS-13
Description
MOSFET BVDSS: 25V~30V SO-8 T&R 2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10.4A (Ta), 39A (Tc) 1W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1799 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,063
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$6.28100$62.81
100$4.13740$413.74
500$3.21460$1,607.30
1,000$2.91767$2,917.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.51810$6,295.25
5,000$2.36176$11,808.80
7,500$2.22702$16,702.65
12,500$2.16913$27,114.12
Manufacturers Standard Package