Similar

DMP3013SFV-7 | |
|---|---|
DigiKey Part Number | DMP3013SFV-7DITR-ND - Tape & Reel (TR) DMP3013SFV-7DICT-ND - Cut Tape (CT) DMP3013SFV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3013SFV-7 |
Description | MOSFET P-CH 30V 12A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta), 35A (Tc) 940mW (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
EDA/CAD Models | DMP3013SFV-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1674 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.73600 | $47.36 |
| 100 | $3.07240 | $307.24 |
| 500 | $2.35398 | $1,176.99 |
| 1,000 | $2.12246 | $2,122.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.92749 | $3,854.98 |
| 4,000 | $1.76341 | $7,053.64 |
| 6,000 | $1.67982 | $10,078.92 |
| 10,000 | $1.58586 | $15,858.60 |
| 14,000 | $1.53023 | $21,423.22 |
| 20,000 | $1.47616 | $29,523.20 |












