
DMP3013SFV-13 | |
|---|---|
DigiKey Part Number | 31-DMP3013SFV-13TR-ND - Tape & Reel (TR) 31-DMP3013SFV-13CT-ND - Cut Tape (CT) 31-DMP3013SFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3013SFV-13 |
Description | MOSFET P-CH 30V 12A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta), 35A (Tc) 940mW (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1674 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.43100 | $44.31 |
| 100 | $2.87180 | $287.18 |
| 500 | $2.20008 | $1,100.04 |
| 1,000 | $1.98360 | $1,983.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65724 | $4,971.72 |
| 6,000 | $1.52281 | $9,136.86 |
| 9,000 | $1.45434 | $13,089.06 |
| 15,000 | $1.37739 | $20,660.85 |
| 21,000 | $1.34935 | $28,336.35 |




