
DMP3013SFK-7 | |
|---|---|
DigiKey Part Number | 31-DMP3013SFK-7TR-ND - Tape & Reel (TR) 31-DMP3013SFK-7CT-ND - Cut Tape (CT) 31-DMP3013SFK-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3013SFK-7 |
Description | MOSFET P-CH 30V DFN2523-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10.5A (Ta) Surface Mount U-DFN2523-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3013SFK-7 Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package U-DFN2523-6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.60700 | $56.07 |
| 100 | $3.66020 | $366.02 |
| 500 | $2.82294 | $1,411.47 |
| 1,000 | $2.55327 | $2,553.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.21065 | $6,631.95 |
| 6,000 | $2.03811 | $12,228.66 |
| 9,000 | $1.95020 | $17,551.80 |
| 15,000 | $1.85144 | $27,771.60 |
| 21,000 | $1.79298 | $37,652.58 |
| 30,000 | $1.73615 | $52,084.50 |


