
DMP3011SSS-13 | |
---|---|
DigiKey Part Number | 31-DMP3011SSS-13TR-ND - Tape & Reel (TR) 31-DMP3011SSS-13CT-ND - Cut Tape (CT) 31-DMP3011SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3011SSS-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 32A (Tc) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $7.06300 | $70.63 |
100 | $4.67660 | $467.66 |
500 | $3.65204 | $1,826.02 |
1,000 | $3.32202 | $3,322.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.87583 | $7,189.57 |
5,000 | $2.66164 | $13,308.20 |
7,500 | $2.55256 | $19,144.20 |
12,500 | $2.54060 | $31,757.50 |