
DMP3008SFGQ-13 | |
---|---|
DigiKey Part Number | DMP3008SFGQ-13DITR-ND - Tape & Reel (TR) DMP3008SFGQ-13DICT-ND - Cut Tape (CT) DMP3008SFGQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3008SFGQ-13 |
Description | MOSFET P-CH 30V 8.6A PWRDI3333-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2230 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.13400 | $61.34 |
100 | $4.81580 | $481.58 |
500 | $4.61688 | $2,308.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.83831 | $11,514.93 |