Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2900UVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2900UVQ-13TR-ND - Tape & Reel (TR) 31-DMP2900UVQ-13CT-ND - Cut Tape (CT) 31-DMP2900UVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2900UVQ-13 |
Description | MOSFET 2P-CH 20V 0.85A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 850mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 49pF @ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 850mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 750mOhm @ 430mA, 4.5V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2900UV-13 | Diodes Incorporated | 0 | DMP2900UV-13DI-ND | $0.70299 | Parametric Equivalent |
| DMP2900UV-7 | Diodes Incorporated | 0 | DMP2900UV-7DI-ND | $0.82859 | Parametric Equivalent |
| DMP2900UVQ-7 | Diodes Incorporated | 0 | 31-DMP2900UVQ-7CT-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.74600 | $27.46 |
| 100 | $1.74300 | $174.30 |
| 500 | $1.30854 | $654.27 |
| 1,000 | $1.16811 | $1,168.11 |
| 2,000 | $1.04985 | $2,099.70 |
| 5,000 | $0.92166 | $4,608.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84237 | $8,423.70 |
| 20,000 | $0.77567 | $15,513.40 |
| 30,000 | $0.74169 | $22,250.70 |
| 50,000 | $0.70351 | $35,175.50 |
| 70,000 | $0.68091 | $47,663.70 |
| 100,000 | $0.65894 | $65,894.00 |


