SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2305UVT-7

DigiKey Part Number
31-DMP2305UVT-7TR-ND - Tape & Reel (TR)
31-DMP2305UVT-7CT-ND - Cut Tape (CT)
31-DMP2305UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2305UVT-7
Description
MOSFET P-CH 20V 4.2A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
727 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,650
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.04600$30.46
100$1.62910$162.91
500$1.47124$735.62
1,000$1.31745$1,317.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12326$3,369.78
6,000$0.97424$5,845.44
9,000$0.94381$8,494.29
15,000$0.88904$13,335.60
21,000$0.88145$18,510.45
30,000$0.82508$24,752.40
75,000$0.80878$60,658.50
Manufacturers Standard Package