
DMP2305UVT-7 | |
---|---|
DigiKey Part Number | 31-DMP2305UVT-7TR-ND - Tape & Reel (TR) 31-DMP2305UVT-7CT-ND - Cut Tape (CT) 31-DMP2305UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2305UVT-7 |
Description | MOSFET P-CH 20V 4.2A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.4W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 727 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.04600 | $30.46 |
100 | $1.62910 | $162.91 |
500 | $1.47124 | $735.62 |
1,000 | $1.31745 | $1,317.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.12326 | $3,369.78 |
6,000 | $0.97424 | $5,845.44 |
9,000 | $0.94381 | $8,494.29 |
15,000 | $0.88904 | $13,335.60 |
21,000 | $0.88145 | $18,510.45 |