DMP22D5UDJ-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP22D5UDJ-7

DigiKey Part Number
31-DMP22D5UDJ-7TR-ND - Tape & Reel (TR)
31-DMP22D5UDJ-7CT-ND - Cut Tape (CT)
31-DMP22D5UDJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP22D5UDJ-7
Description
MOSFET 2P-CH 20V 0.36A SOT963
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 360mA (Ta) 380mW (Ta) Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)
Rds On (Max) @ Id, Vgs
1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
17pF @ 15V
Power - Max
380mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,977
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.44100$14.41
100$0.89980$89.98
500$0.66316$331.58
1,000$0.54603$546.03
2,000$0.51372$1,027.44
5,000$0.45143$2,257.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34837$3,483.70
20,000$0.34569$6,913.80
30,000$0.34203$10,260.90
50,000$0.32167$16,083.50
70,000$0.31692$22,184.40
Manufacturers Standard Package