
DMP21D6UFB4-7B | |
---|---|
DigiKey Part Number | 31-DMP21D6UFB4-7BTR-ND - Tape & Reel (TR) 31-DMP21D6UFB4-7BCT-ND - Cut Tape (CT) 31-DMP21D6UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D6UFB4-7B |
Description | MOSFET P-CH 20V 580MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 580mA (Ta) 510mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.55200 | $25.52 |
100 | $1.62090 | $162.09 |
500 | $1.21686 | $608.43 |
1,000 | $1.01871 | $1,018.71 |
2,000 | $0.94804 | $1,896.08 |
5,000 | $0.85677 | $4,283.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.72559 | $7,255.90 |
20,000 | $0.69528 | $13,905.60 |
30,000 | $0.66858 | $20,057.40 |
50,000 | $0.64354 | $32,177.00 |