
DMP2110UVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2110UVTQ-7TR-ND - Tape & Reel (TR) 31-DMP2110UVTQ-7CT-ND - Cut Tape (CT) 31-DMP2110UVTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110UVTQ-7 |
Description | MOSFET 2P-CH 20V 1.8A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 443pF @ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 740mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 1.8A (Ta) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Rds On (Max) @ Id, Vgs 150mOhm @ 2.8A, 4.5V | Supplier Device Package TSOT-26 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2110UVT-7 | Diodes Incorporated | 2,868 | 31-DMP2110UVT-7CT-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.04500 | $40.45 |
| 100 | $2.60700 | $260.70 |
| 500 | $1.98516 | $992.58 |
| 1,000 | $1.78456 | $1,784.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.52961 | $4,588.83 |
| 6,000 | $1.40115 | $8,406.90 |
| 9,000 | $1.33569 | $12,021.21 |
| 15,000 | $1.26214 | $18,932.10 |
| 21,000 | $1.21858 | $25,590.18 |
| 30,000 | $1.17624 | $35,287.20 |

