Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2110UVTQ-7

DigiKey Part Number
31-DMP2110UVTQ-7TR-ND - Tape & Reel (TR)
31-DMP2110UVTQ-7CT-ND - Cut Tape (CT)
31-DMP2110UVTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2110UVTQ-7
Description
MOSFET 2P-CH 20V 1.8A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
443pF @ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
740mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 P-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
1.8A (Ta)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Rds On (Max) @ Id, Vgs
150mOhm @ 2.8A, 4.5V
Supplier Device Package
TSOT-26
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2110UVT-7Diodes Incorporated2,86831-DMP2110UVT-7CT-ND$3.95000Parametric Equivalent
In-Stock: 2,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.04500$40.45
100$2.60700$260.70
500$1.98516$992.58
1,000$1.78456$1,784.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.52961$4,588.83
6,000$1.40115$8,406.90
9,000$1.33569$12,021.21
15,000$1.26214$18,932.10
21,000$1.21858$25,590.18
30,000$1.17624$35,287.20
Manufacturers Standard Package