
DMP2067LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMP2067LVT-7TR-ND - Tape & Reel (TR) 31-DMP2067LVT-7CT-ND - Cut Tape (CT) 31-DMP2067LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2067LVT-7 |
Description | MOSFET P-CH 20V 4.2A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1575 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.09100 | $30.91 |
| 100 | $1.96820 | $196.82 |
| 500 | $1.48366 | $741.83 |
| 1,000 | $1.32720 | $1,327.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12818 | $3,384.54 |
| 6,000 | $1.02789 | $6,167.34 |
| 9,000 | $0.97678 | $8,791.02 |
| 15,000 | $0.91933 | $13,789.95 |
| 21,000 | $0.88530 | $18,591.30 |
| 30,000 | $0.85222 | $25,566.60 |











