
DMP2066LVT-13 | |
---|---|
DigiKey Part Number | DMP2066LVT-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2066LVT-13 |
Description | MOSFET P-CH 20V 4.5A TSOT26 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2066LVT-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1496 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |