Mosfet Array 20V 4.5A (Ta) 1.54W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2065UFDB-7

DigiKey Part Number
DMP2065UFDB-7DITR-ND - Tape & Reel (TR)
DMP2065UFDB-7DICT-ND - Cut Tape (CT)
DMP2065UFDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2065UFDB-7
Description
MOSFET 2P-CH 20V 4.5A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A (Ta) 1.54W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DMP2065UFDB-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
50mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
752pF @ 15V
Power - Max
1.54W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.25100$42.51
100$2.74020$274.02
500$2.09072$1,045.36
1,000$1.88124$1,881.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.61481$4,844.43
6,000$1.48061$8,883.66
9,000$1.41223$12,710.07
15,000$1.33540$20,031.00
21,000$1.28989$27,087.69
30,000$1.24568$37,370.40
Manufacturers Standard Package