U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2065UFDB-13

DigiKey Part Number
31-DMP2065UFDB-13TR-ND - Tape & Reel (TR)
31-DMP2065UFDB-13CT-ND - Cut Tape (CT)
31-DMP2065UFDB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2065UFDB-13
Description
MOSFET 2P-CH 4.5A 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 4.5A (Ta) Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
50mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
752pF @ 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$3.94300$39.43
100$2.54200$254.20
500$1.93864$969.32
1,000$1.74411$1,744.11
2,000$1.58030$3,160.60
5,000$1.40685$7,034.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.25438$12,543.80
20,000$1.16491$23,298.20
30,000$1.14939$34,481.70
Manufacturers Standard Package