P-Channel 20 V 7.2A (Ta) 2W (Ta) Surface Mount TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UVTQ-13

DigiKey Part Number
31-DMP2035UVTQ-13TR-ND - Tape & Reel (TR)
31-DMP2035UVTQ-13CT-ND - Cut Tape (CT)
31-DMP2035UVTQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035UVTQ-13
Description
MOSFET P-CH 20V 7.2A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 7.2A (Ta) 2W (Ta) Surface Mount TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DMP2035UVTQ-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23.1 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
TSOT-23-6
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2035UVTQ-7Diodes Incorporated1DMP2035UVTQ-7DICT-ND$6.08000Parametric Equivalent
SI3433CDV-T1-E3Vishay Siliconix890SI3433CDV-T1-E3CT-ND$6.74000Similar
In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.75700$37.57
100$2.41220$241.22
500$1.83176$915.88
1,000$1.64438$1,644.38
2,000$1.48670$2,973.40
5,000$1.31582$6,579.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.21017$12,101.70
20,000$1.12134$22,426.80
30,000$1.07610$32,283.00
50,000$1.02527$51,263.50
70,000$0.99518$69,662.60
Manufacturers Standard Package