
DMP2021UFDE-7 | |
|---|---|
DigiKey Part Number | DMP2021UFDE-7DITR-ND - Tape & Reel (TR) DMP2021UFDE-7DICT-ND - Cut Tape (CT) DMP2021UFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2021UFDE-7 |
Description | MOSFET P-CH 20V 11.1A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 11.1A (Ta) 1.9W (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2760 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.9W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 7A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.56300 | $45.63 |
| 100 | $2.95560 | $295.56 |
| 500 | $2.26124 | $1,130.62 |
| 1,000 | $2.03745 | $2,037.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.75285 | $5,258.55 |
| 6,000 | $1.60948 | $9,656.88 |
| 9,000 | $1.53645 | $13,828.05 |
| 15,000 | $1.45438 | $21,815.70 |
| 21,000 | $1.40578 | $29,521.38 |
| 30,000 | $1.35855 | $40,756.50 |






