
DMP2016UFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMP2016UFDE-7TR-ND - Tape & Reel (TR) 31-DMP2016UFDE-7CT-ND - Cut Tape (CT) 31-DMP2016UFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2016UFDE-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.5A (Ta) 900mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 15 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 7A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.14400 | $41.44 |
| 100 | $2.67200 | $267.20 |
| 500 | $2.03662 | $1,018.31 |
| 1,000 | $1.83167 | $1,831.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57113 | $4,713.39 |
| 6,000 | $1.43986 | $8,639.16 |
| 9,000 | $1.37298 | $12,356.82 |
| 15,000 | $1.29782 | $19,467.30 |
| 21,000 | $1.25331 | $26,319.51 |
| 30,000 | $1.21005 | $36,301.50 |

