SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1055USW-7

DigiKey Part Number
31-DMP1055USW-7TR-ND - Tape & Reel (TR)
31-DMP1055USW-7CT-ND - Cut Tape (CT)
31-DMP1055USW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1055USW-7
Description
MOSFET P-CH 12V 3.8A SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 3.8A (Ta) 660mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
48mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1028 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
660mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,436
Factory Stock: 93,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.70800$27.08
100$1.21750$121.75
500$1.16730$583.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84812$2,544.36
6,000$0.84116$5,046.96
9,000$0.83048$7,474.32
15,000$0.78098$11,714.70
21,000$0.75166$15,784.86
30,000$0.71831$21,549.30
75,000$0.69355$52,016.25
Manufacturers Standard Package