Parametric Equivalent
Parametric Equivalent

DMP1005UFDF-13 | |
|---|---|
DigiKey Part Number | 31-DMP1005UFDF-13TR-ND - Tape & Reel (TR) 31-DMP1005UFDF-13CT-ND - Cut Tape (CT) 31-DMP1005UFDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1005UFDF-13 |
Description | MOSFET P-CH 12V 26A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 26A (Tc) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2475 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $4.98200 | $49.82 |
| 100 | $3.23760 | $323.76 |
| 500 | $2.48536 | $1,242.68 |
| 1,000 | $2.24291 | $2,242.91 |
| 2,000 | $2.03889 | $4,077.78 |
| 5,000 | $1.81794 | $9,089.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.68138 | $16,813.80 |
| 20,000 | $1.56659 | $31,331.80 |
| 30,000 | $1.50812 | $45,243.60 |
| 50,000 | $1.44493 | $72,246.50 |


