
DMNH6022SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6022SSD-13TR-ND - Tape & Reel (TR) 31-DMNH6022SSD-13CT-ND - Cut Tape (CT) 31-DMNH6022SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6022SSD-13 |
Description | MOSFET 2N-CH 60V 7.1A/22.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.1A, 22.6A 1.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.1A, 22.6A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2127pF @ 25V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.16100 | $71.61 |
| 100 | $4.74630 | $474.63 |
| 500 | $3.70822 | $1,854.11 |
| 1,000 | $3.37410 | $3,374.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.92208 | $7,305.20 |
| 5,000 | $2.70525 | $13,526.25 |
| 7,500 | $2.59480 | $19,461.00 |
| 12,500 | $2.58977 | $32,372.12 |

