DMTH8008LPSQ-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNH6021SPSQ-13

DigiKey Part Number
31-DMNH6021SPSQ-13TR-ND - Tape & Reel (TR)
31-DMNH6021SPSQ-13CT-ND - Cut Tape (CT)
31-DMNH6021SPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH6021SPSQ-13
Description
MOSFET N-CH 60V 55A PWRDI5060-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 55A (Tc) 1.6W (Ta), 53W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1016 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 53W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,466
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$5.99300$59.93
100$4.09790$409.79
500$3.20604$1,603.02
1,000$2.90968$2,909.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.51112$6,277.80
5,000$2.42828$12,141.40
7,500$2.16193$16,214.47
Manufacturers Standard Package