
DMNH6021SPDQ-13 | |
---|---|
DigiKey Part Number | DMNH6021SPDQ-13DITR-ND - Tape & Reel (TR) DMNH6021SPDQ-13DICT-ND - Cut Tape (CT) DMNH6021SPDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6021SPDQ-13 |
Description | MOSFET 2N-CH 60V 8.2A PWRDI50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.2A, 32A 1.5W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8.2A, 32A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1143pF @ 25V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $11.41800 | $114.18 |
100 | $8.30360 | $830.36 |
500 | $6.63730 | $3,318.65 |
1,000 | $6.44862 | $6,448.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.90531 | $14,763.27 |