DMNH6008SPSQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4,430
Unit Price: $19.18000
Datasheet
DMTH8008LPSQ-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNH6008SPSQ-13

DigiKey Part Number
DMNH6008SPSQ-13DITR-ND - Tape & Reel (TR)
DMNH6008SPSQ-13DICT-ND - Cut Tape (CT)
DMNH6008SPSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH6008SPSQ-13
Description
MOSFET N-CH 60V 16.5A PWRDI5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16.5A (Ta), 88A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2597 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.72000$15.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.47349$13,683.73
5,000$5.40225$27,011.25
Manufacturers Standard Package