


DMNH4011SK3Q-13 | |
|---|---|
DigiKey Part Number | DMNH4011SK3Q-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH4011SK3Q-13 |
Description | MOSFET N-CH 40V 50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 25.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1405 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 10mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.88670 | $9,716.75 |
| 5,000 | $3.62568 | $18,128.40 |


