DMTH8008LPSQ-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNH10H028SPS-13

DigiKey Part Number
31-DMNH10H028SPS-13TR-ND - Tape & Reel (TR)
31-DMNH10H028SPS-13CT-ND - Cut Tape (CT)
31-DMNH10H028SPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH10H028SPS-13
Description
MOSFET N-CH 100V 40A PWRDI5060-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2245 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,698
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.16000$14.16
10$10.30600$103.06
100$6.95440$695.44
500$5.51874$2,759.37
1,000$5.15768$5,157.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.42898$11,072.45
5,000$4.33217$21,660.85
Manufacturers Standard Package