
DMN66D0LDW-7 | |
---|---|
DigiKey Part Number | 31-DMN66D0LDW-7TR-ND - Tape & Reel (TR) 31-DMN66D0LDW-7CT-ND - Cut Tape (CT) 31-DMN66D0LDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN66D0LDW-7 |
Description | MOSFET 2N-CH 60V 0.115A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 250mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA (Ta) | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 115mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 23pF @ 25V | |
Power - Max | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $4.69200 | $46.92 |
100 | $3.04910 | $304.91 |
500 | $2.34152 | $1,170.76 |
1,000 | $2.11332 | $2,113.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.59654 | $4,789.62 |
6,000 | $1.55519 | $9,331.14 |
9,000 | $1.51954 | $13,675.86 |
15,000 | $1.47383 | $22,107.45 |
21,000 | $1.45912 | $30,641.52 |