
DMN65D8L-7-W | |
|---|---|
DigiKey Part Number | 31-DMN65D8L-7-WTR-ND - Tape & Reel (TR) 31-DMN65D8L-7-WCT-ND - Cut Tape (CT) 31-DMN65D8L-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8L-7-W |
Description | MOSFET N-CH 60V 310MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.84700 | $8.47 |
| 100 | $0.52120 | $52.12 |
| 500 | $0.37818 | $189.09 |
| 1,000 | $0.33157 | $331.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27202 | $816.06 |
| 6,000 | $0.24192 | $1,451.52 |
| 9,000 | $0.22655 | $2,038.95 |
| 15,000 | $0.20924 | $3,138.60 |
| 21,000 | $0.19899 | $4,178.79 |
| 30,000 | $0.18901 | $5,670.30 |








