DMN63D1LW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.39498
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN63D1LW-13

DigiKey Part Number
DMN63D1LW-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN63D1LW-13
Description
MOSFET N-CH 60V 380MA SOT323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 380mA (Ta) 310mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.3 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 160,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32794$3,279.40
20,000$0.29752$5,950.40
30,000$0.28201$8,460.30
50,000$0.26457$13,228.50
70,000$0.25424$17,796.80
100,000$0.24421$24,421.00
250,000$0.22683$56,707.50
Manufacturers Standard Package