
DMN63D1LV-13 | |
---|---|
DigiKey Part Number | DMN63D1LV-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN63D1LV-13 |
Description | MOSFET 2N-CH 60V 0.55A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 550mA (Ta) 940mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 550mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.392nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 25V | |
Power - Max | 940mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52135 | $5,213.50 |
20,000 | $0.42823 | $8,564.60 |
30,000 | $0.41360 | $12,408.00 |