DMN62D0UDWQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $4.77000
Datasheet
Mosfet Array 60V 350mA (Ta) 320mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0UDWQ-7

DigiKey Part Number
31-DMN62D0UDWQ-7TR-ND - Tape & Reel (TR)
31-DMN62D0UDWQ-7CT-ND - Cut Tape (CT)
31-DMN62D0UDWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D0UDWQ-7
Description
MOSFET 2N-CH 60V 0.35A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 350mA (Ta) 320mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
32pF @ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
320mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Package / Case
6-TSSOP, SC-88, SOT-363
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4.5V
Supplier Device Package
SOT-363
Vgs(th) (Max) @ Id
1.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN62D0UDWQ-13Diodes Incorporated031-DMN62D0UDWQ-13CT-ND$4.77000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.96000$29.60
100$1.88440$188.44
500$1.41838$709.19
1,000$1.26792$1,267.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07644$3,229.32
6,000$0.97992$5,879.52
9,000$0.93074$8,376.66
15,000$0.87545$13,131.75
21,000$0.84271$17,696.91
30,000$0.81088$24,326.40
Manufacturers Standard Package