N-Channel 60 V 100mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0LFB-7

DigiKey Part Number
DMN62D0LFB-7DITR-ND - Tape & Reel (TR)
DMN62D0LFB-7DICT-ND - Cut Tape (CT)
DMN62D0LFB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D0LFB-7
Description
MOSFET N-CH 60V 100MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.45 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 25 V
FET Type
Power Dissipation (Max)
470mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X1-DFN1006-3
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Package / Case
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.43400$24.34
100$1.53910$153.91
500$1.15084$575.42
1,000$1.02530$1,025.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86545$2,596.35
6,000$0.78484$4,709.04
9,000$0.74374$6,693.66
15,000$0.69753$10,462.95
21,000$0.67017$14,073.57
30,000$0.64356$19,306.80
Manufacturers Standard Package