
DMN61D8LVT-13 | |
|---|---|
DigiKey Part Number | 31-DMN61D8LVT-13TR-ND - Tape & Reel (TR) 31-DMN61D8LVT-13CT-ND - Cut Tape (CT) 31-DMN61D8LVT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D8LVT-13 |
Description | MOSFET 2N-CH 60V 0.63A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 630mA 820mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12.9pF @ 12V |
Part Status Active | Power - Max 820mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package TSOT-26 |
Current - Continuous Drain (Id) @ 25°C 630mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 150mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8LVT-7 | Diodes Incorporated | 402 | DMN61D8LVT-7DICT-ND | $6.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.21800 | $42.18 |
| 100 | $2.72210 | $272.21 |
| 500 | $2.07610 | $1,038.05 |
| 1,000 | $1.86784 | $1,867.84 |
| 2,000 | $1.69248 | $3,384.96 |
| 5,000 | $1.50251 | $7,512.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.38507 | $13,850.70 |
| 20,000 | $1.28634 | $25,726.80 |
| 30,000 | $1.23606 | $37,081.80 |
| 50,000 | $1.17957 | $58,978.50 |
| 70,000 | $1.15101 | $80,570.70 |



