DMN601DMK-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 18,033
Unit Price: $6.25000
Datasheet
Mosfet Array 60V 510mA 700mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN601DMK-7

DigiKey Part Number
DMN601DMKDITR-ND - Tape & Reel (TR)
DMN601DMKDICT-ND - Cut Tape (CT)
DMN601DMKDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN601DMK-7
Description
MOSFET 2N-CH 60V 0.51A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 510mA 700mW Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.304nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Part Status
Active
Power - Max
700mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-23-6
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
SOT-26
Current - Continuous Drain (Id) @ 25°C
510mA
Base Product Number
Rds On (Max) @ Id, Vgs
2.4Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDC7002Nonsemi18,033NDC7002NCT-ND$6.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.12700$41.27
100$2.66130$266.13
500$2.02792$1,013.96
1,000$1.82361$1,823.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56403$4,692.09
6,000$1.43324$8,599.44
9,000$1.36660$12,299.40
15,000$1.29170$19,375.50
21,000$1.24736$26,194.56
30,000$1.20427$36,128.10
Manufacturers Standard Package