SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0LTQ-7

DigiKey Part Number
31-DMN53D0LTQ-7TR-ND - Tape & Reel (TR)
31-DMN53D0LTQ-7CT-ND - Cut Tape (CT)
31-DMN53D0LTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0LTQ-7
Description
MOSFET BVDSS: 41V~60V SOT523 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 350mA (Ta) 300mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,935
Factory Stock: 315,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.27600$12.76
100$0.81090$81.09
500$0.58250$291.25
1,000$0.51409$514.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41407$1,242.21
6,000$0.37961$2,277.66
9,000$0.31434$2,829.06
15,000$0.30386$4,557.90
21,000$0.30275$6,357.75
30,000$0.29312$8,793.60
75,000$0.26918$20,188.50
Manufacturers Standard Package