
DMN1053UCP4-7 | |
|---|---|
DigiKey Part Number | 31-DMN1053UCP4-7TR-ND - Tape & Reel (TR) 31-DMN1053UCP4-7CT-ND - Cut Tape (CT) 31-DMN1053UCP4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1053UCP4-7 |
Description | MOSFET N-CH 12V 2.7A X3DSN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.7A (Ta) 1.34W Surface Mount X3-DSN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 908 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.34W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X3-DSN0808-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.06100 | $40.61 |
| 100 | $2.61770 | $261.77 |
| 500 | $1.99404 | $997.02 |
| 1,000 | $1.79270 | $1,792.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53674 | $4,610.22 |
| 6,000 | $1.40780 | $8,446.80 |
| 9,000 | $1.34210 | $12,078.90 |
| 15,000 | $1.26827 | $19,024.05 |
| 21,000 | $1.22454 | $25,715.34 |
| 30,000 | $1.18205 | $35,461.50 |


