
PI4IOE5V6416AZDEX | |
---|---|
DigiKey Part Number | 31-PI4IOE5V6416AZDEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V6416AZDEXCT-ND - Cut Tape (CT) 31-PI4IOE5V6416AZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6416AZDEX |
Description | INTERFACE IO EXPANDER V-QFN4040- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.93000 | $69.30 |
25 | $6.27000 | $156.75 |
100 | $5.53910 | $553.91 |
250 | $5.19132 | $1,297.83 |
500 | $4.98178 | $2,490.89 |
1,000 | $4.80918 | $4,809.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.57104 | $15,998.64 |
7,000 | $4.47112 | $31,297.84 |
10,500 | $4.42110 | $46,421.55 |
17,500 | $4.36569 | $76,399.57 |