Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3350LDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3350LDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3350LDWQ-13 |
Description | MOSFET 2N-CH 30V 0.89A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 890mA (Ta) 340mW (Ta) Surface Mount SOT-363 |
Category | Gate Charge (Qg) (Max) @ Vgs 1.1nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 38.4pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 340mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 890mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 400mOhm @ 590mA, 10V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 1.6V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3350LDW-13 | Diodes Incorporated | 0 | 31-DMN3350LDW-13TR-ND | $0.34466 | Parametric Equivalent |
| DMN3350LDW-7 | Diodes Incorporated | 0 | 31-DMN3350LDW-7TR-ND | $0.40244 | Parametric Equivalent |
| DMN3350LDWQ-7 | Diodes Incorporated | 0 | 31-DMN3350LDWQ-7TR-ND | $0.57803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50047 | $5,004.70 |
| 20,000 | $0.45719 | $9,143.80 |
| 30,000 | $0.45327 | $13,598.10 |


