
DMN32D0LFB4-7B | |
---|---|
DigiKey Part Number | 31-DMN32D0LFB4-7BTR-ND - Tape & Reel (TR) 31-DMN32D0LFB4-7BCT-ND - Cut Tape (CT) 31-DMN32D0LFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN32D0LFB4-7B |
Description | MOSFET BVDSS: 25V-30V X2-DFN1006 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 440mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 44.8 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.12400 | $21.24 |
100 | $1.34100 | $134.10 |
500 | $1.00052 | $500.26 |
1,000 | $0.86156 | $861.56 |
2,000 | $0.79735 | $1,594.70 |
5,000 | $0.69661 | $3,483.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61525 | $6,152.50 |
20,000 | $0.56438 | $11,287.60 |
30,000 | $0.55332 | $16,599.60 |