
DMN31D5UDW-13 | |
---|---|
DigiKey Part Number | 31-DMN31D5UDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN31D5UDW-13 |
Description | MOSFET 2N-CH 30V 0.43A SOT363 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 430mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 430mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.4pF @ 15V | |
Power - Max | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28880 | $2,888.00 |
20,000 | $0.26141 | $5,228.20 |
30,000 | $0.24744 | $7,423.20 |
50,000 | $0.23174 | $11,587.00 |
70,000 | $0.22245 | $15,571.50 |
100,000 | $0.21340 | $21,340.00 |
250,000 | $0.19356 | $48,390.00 |