Parametric Equivalent

DMN3071LVT-13 | |
|---|---|
DigiKey Part Number | 31-DMN3071LVT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3071LVT-13 |
Description | MOSFET 2N-CH 30V 4A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Ta) 700mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63144 | $6,314.40 |
| 20,000 | $0.57951 | $11,590.20 |
| 30,000 | $0.55305 | $16,591.50 |
| 50,000 | $0.52332 | $26,166.00 |
| 70,000 | $0.50665 | $35,465.50 |


