Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3061SQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3061SQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3061SQ-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 770mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 233 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 770mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 59mOhm @ 3.1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.8V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3061S-13 | Diodes Incorporated | 0 | 31-DMN3061S-13TR-ND | $0.52179 | Parametric Equivalent |
| DMN3061S-7 | Diodes Incorporated | 2,837 | 31-DMN3061S-7CT-ND | $3.21000 | Parametric Equivalent |
| DMN3061SQ-7 | Diodes Incorporated | 0 | 31-DMN3061SQ-7TR-ND | $0.58134 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47324 | $4,732.40 |
| 20,000 | $0.43211 | $8,642.20 |
| 30,000 | $0.41116 | $12,334.80 |
| 50,000 | $0.38760 | $19,380.00 |
| 70,000 | $0.37366 | $26,156.20 |
| 100,000 | $0.36010 | $36,010.00 |


