
DMN3060LWQ-7 | |
---|---|
DigiKey Part Number | 31-DMN3060LWQ-7TR-ND - Tape & Reel (TR) 31-DMN3060LWQ-7CT-ND - Cut Tape (CT) 31-DMN3060LWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3060LWQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT323 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.90500 | $19.05 |
100 | $1.20040 | $120.04 |
500 | $0.89204 | $446.02 |
1,000 | $0.79236 | $792.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74835 | $2,245.05 |
6,000 | $0.58337 | $3,500.22 |
9,000 | $0.49414 | $4,447.26 |
15,000 | $0.47448 | $7,117.20 |
21,000 | $0.42947 | $9,018.87 |
150,000 | $0.42287 | $63,430.50 |