DMN3060LW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.50468
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.54397
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,707
Unit Price: $3.12000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3060LW-7

DigiKey Part Number
31-DMN3060LW-7TR-ND - Tape & Reel (TR)
31-DMN3060LW-7CT-ND - Cut Tape (CT)
31-DMN3060LW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3060LW-7
Description
MOSFET BVDSS: 25V~30V SOT323 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DMN3060LW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
395 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79000$17.90
100$1.12160$112.16
500$0.83194$415.97
1,000$0.73817$738.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66788$2,003.64
6,000$0.54175$3,250.50
9,000$0.45226$4,070.34
15,000$0.43928$6,589.20
21,000$0.39692$8,335.32
30,000$0.38592$11,577.60
Manufacturers Standard Package